The 8215-7009 is a D-Subminiature connector with 15 PIN contacts, a terminal pitch of 1.38mm, and a right-angle body orientation. It features an IDT termination method and a maximum operating temperature range of -55°C to 105°C. This connector is designed for cable mount applications and has a maximum current rating of 1A.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |