
Standard D-Subminiature connector featuring 15 male contacts with gold-plated copper construction. This right-angle, cable-mount plug offers a 2.76mm pitch and IDC/IDT termination. Rated for 2A contact current and 350V AC/DC, it operates within a -55°C to 125°C temperature range and supports 200 mating cycles. The metal body and polyester insulation contribute to its UL94 V-0 flammability rating.
3M 8215-8009 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Grey |
| Contact Current Rating | 2A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Polyester |
| Lead Pitch | 2.768mm |
| Material | Steel |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 15 |
| Orientation | Right Angle |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8200 |
| Termination | IDT |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for 3M 8215-8009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.