
25-position male D-Subminiature connector with IDC termination and a 2.76mm pitch. Features copper alloy contacts with gold plating, a steel shell, and a grey PBT dielectric. Rated for 1A current and operates between -55°C and 105°C. This UL-approved, RoHS compliant component is designed for panel or cable mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 8225-6000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | Metal |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 12.4mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 53.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Plating | Tin, Steel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | 8200 |
| Shell Material | Steel |
| Shell Size | B |
| Termination | IDT |
| Weight | 1.299lb |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 8225-6000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
