25-position, 2-row, male D-Subminiature connector with right-angle orientation and IDC termination. Features a low-profile, grey PBT housing with a UL94 V-0 flammability rating. Copper alloy contacts are gold-plated for signal applications, offering a 1A current rating. Operating temperature range spans -55°C to 105°C. Panel mount design with a closed cover.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 8225-7003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 12.4mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 16.5mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 53.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8200 |
| Termination | IDC |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 8225-7003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.