
25-position, 2-row male D-Subminiature connector with a 2.76mm pitch. Features a metal body and case, gold-plated copper alloy signal contacts, and a right-angle mounting orientation for panel or cable applications. Rated for 1A current and 350V AC/DC, with a mating cycle of 200 and operating temperatures from -55°C to 105°C. UL94 V-0 flammability rating and RoHS compliant.
Sign in to ask questions about the 3M 8225-8009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 8225-8009 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Grey |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 16.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Polyester |
| Lead Pitch | 2.768mm |
| Length | 53.3mm |
| Material | Steel |
| Mating Cycles | 200 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.76mm |
| RoHS Compliant | Yes |
| Series | 8200 |
| Termination | IDC |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 8225-8009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
