
37-position, 2-row D-Subminiature connector with a 2.76mm pitch, featuring male IDC termination for panel or cable mounting. This right-angle connector boasts a metal body and shell, with gold-plated copper alloy signal contacts for reliable connectivity. Rated for 1A maximum current and operating temperatures from -55°C to 105°C, it meets UL flammability rating UL94 V-0 and is RoHS compliant.
3M 8237-6000 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 12.4mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 69.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Plating | Tin, Steel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | 8200 |
| Shell Material | Steel |
| Shell Size | C |
| Termination | IDC |
| Weight | 10.262lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 8237-6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.