
37-position, 2-row male D-subminiature connector with right-angle orientation and crimp termination. Features copper alloy contacts with gold plating for signal applications, a steel body, and a grey metal housing. Rated for 1A current, operating temperature range of -55°C to 105°C, and UL94 V-0 flammability. This RoHS compliant component is designed for panel mounting.
Checking distributor stock and pricing after the page loads.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Grey |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 12.4mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 69.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8200 |
| Termination | IDT |
| Width | 16.5mm |
| RoHS | Compliant |