Conn D-Subminiature PL 50 POS IDT ST Cable Mount 50 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
3M 8250-6065 technical specifications.
| Type | D-Subminiature |
| Contact Gender | PL |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Termination Method | IDT |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Housing Color | Gray |
| Wire Size | 26-28AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |