
The 8200 Series Vinyl Static Control Strip from 3M is a general-purpose static control solution. It measures 24foot in length and 4foot in width, with a thickness of 0.14inch. The strip is made of vinyl material and weighs 57.88lb. It is available in a package quantity of 1.
3M 8251 technical specifications.
| Color | Brown |
| Length | 24foot |
| Material | Vinyl |
| Package Quantity | 1 |
| Series | 8200 |
| Shape | Rectangular |
| Thickness | 0.14inch |
| Weight | 57.88lb |
| Width | 4foot |
| RoHS | Not Compliant |
No datasheet is available for this part.