9-contact, female D-subminiature connector with IDC termination. Features a right-angle orientation, steel shell, and copper alloy contacts with gold plating for signal transmission. Rated for 1A current and operates within a temperature range of -55°C to 105°C. Dielectric material is PBT, and the body is steel with a grey housing. Suitable for panel or cable mounting, with a pitch of 2.76mm and accommodating wire gauges from 26AWG to 28AWG.
3M 8309-6003 technical specifications.
| Approvals | UL |
| Body Material | Metal, Steel |
| Package/Case | Metal |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 12.4mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 31.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Plating | Tin, Steel |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | 8300 |
| Shell Material | Steel |
| Shell Size | E |
| Termination | IDC |
| Weight | 1.85lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 8309-6003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.