9-position, 2-row right-angle D-Subminiature receptacle connector with gold-plated copper alloy signal contacts. Features a metal body and case, rated for 1A current and operating temperatures from -55°C to 105°C. Designed for panel or cable mounting with IDC termination and a 2.76mm pitch. Bulk packaged in quantities of 200.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 8309-7009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Metal |
| Package/Case | Metal |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 12.4mm |
| Gender | Receptacle |
| Length | 31.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8300 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for 3M 8309-7009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.