Conn SC/APC Single Mode Simplex F Crimp ST Panel Mount Box
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Housing Color | Green |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 60 |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| Weight | 1.6oz |
| RoHS | Compliant |