
This 3M 8313 fiber optic connector is a duplex, panel mount device with a blue color and dimensions of 22mm in width and 15.4mm in height. It is lead-free and not RoHS compliant. The connector is designed for singlemode operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 8313 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 8313 technical specifications.
| Color | Blue |
| Height | 15.4mm |
| Lead Free | Lead Free |
| Mode | Singlemode |
| Mount | Panel, Flanges |
| Number of Positions | 1 |
| RoHS Compliant | No |
| Simplex/Duplex | Duplex |
| Width | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 8313 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.