Female D-Subminiature connector with 15 positions and 2 rows, featuring a 2.76mm pitch and right-angle orientation for cable mounting. This IDC termination connector boasts gold-plated copper alloy contacts for signal transmission, with a current rating of 1A. Operating within a temperature range of -55°C to 105°C, it is UL94 V-0 flammability rated and lead-free.
Sign in to ask questions about the 3M 8315-6004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 8315-6004 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 16.6mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 39.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8300 |
| Termination | IDC |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 8315-6004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.