15-position, 2-row right-angle D-Subminiature receptacle with IDC termination. Features copper alloy contacts with gold plating, a steel body, and PBT dielectric material. Rated for 1A current and operates within a temperature range of -55°C to 105°C. UL94 V-0 flammability rating and RoHS compliant. Designed for panel mounting with a 2.74mm pitch.
3M 8315-6009 technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Grey |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 12.4mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 39.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8300 |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 8315-6009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
