
Standard D-Subminiature connector with 15 positions and 2 rows, featuring a right-angle orientation and IDC termination. This female connector boasts copper alloy contacts with gold plating for signal applications, rated for 1A current and operating between -55°C and 105°C. The grey, UL94 V-0 rated housing provides a low-profile design with dimensions of 39.2mm length, 12.4mm width, and 16.6mm height. Panel and cable mountable, this lead-free and RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the 3M 8315-7000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 8315-7000 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 12.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 16.6mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Plating | Tin, Steel |
| RoHS Compliant | Yes |
| Series | 8300 |
| Shell Size | A |
| Termination | IDC |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 8315-7000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.