
Right-angle D-subminiature receptacle connector with 15 positions and 2 rows. Features copper alloy contacts with gold plating for signal applications, rated for 1A current. Housing is grey, made from UL94 V-0 rated material, and the connector is lead-free and RoHS compliant. Designed for panel mounting with IDC termination, operating between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 8315-7003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 12.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 16.6mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8300 |
| Termination | IDC |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 8315-7003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.