15-position, 2-row D-Subminiature connector with right-angle orientation. Features copper alloy contacts with gold plating for signal transmission, rated for 1A current. Insulated design with PBT insulation material and a steel shell. Termination via IDC, supporting wire gauges from 28AWG to 26AWG. Operating temperature range of -55°C to 105°C. Panel and cable mountable, with a grey color and tin plating.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 12.4mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PBT |
| Length | 39.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 8300 |
| Shell Material | Steel |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |