25-position, female D-subminiature connector with right-angle orientation and IDC termination. Features copper alloy contacts with gold plating for signal applications, a steel shell, and a PBT dielectric. Rated for 1A maximum current and operates within a temperature range of -55°C to 105°C. UL approved and RoHS compliant, this connector is designed for panel or cable mounting and supports wire gauges from 26 to 28 AWG.
3M 8325-6000 technical specifications.
| Approvals | UL |
| Body Material | Metal, Steel |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 12.4mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 53mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Plating | Tin, Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | 8300 |
| Shell Material | Steel |
| Shell Size | B |
| Termination | IDC |
| Weight | 3.1lb |
| Width | 16.5mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.