
25-position, female D-Subminiature connector with a 2.76mm pitch, featuring IDC termination for ribbon wire (26-28 AWG). This right-angle connector boasts a steel shell with gold-plated copper alloy signal contacts, rated for 1A current and operating temperatures from -55°C to 105°C. The PBT dielectric material and UL94 V-0 flammability rating ensure reliable performance, with UL approval and RoHS compliance. Designed for panel or cable mounting, this grey, metal-cased connector is supplied in tray packaging.
Sign in to ask questions about the 3M 8325-6003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 8325-6003 technical specifications.
| Approvals | UL |
| Body Material | Metal, Steel |
| Package/Case | Metal |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 12.4mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 53mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Plating | Tin, Steel |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | 8300 |
| Shell Material | Steel |
| Shell Size | B |
| Termination | IDC |
| Weight | 3.2lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 8325-6003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
