This 25-position 2-row IDC cable mount D-subminiature connector features a copper alloy contact material with gold plating, a signal contact type, and a current rating of 1A. The connector is designed for panel mounting and has a flammability rating of UL94 V-0. It is lead-free and RoHS compliant, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the 3M 8325-6004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 8325-6004 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 16.6mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 53.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8300 |
| Termination | IDC |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 8325-6004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.