
25-position, 2-row female D-subminiature connector with a 2.74mm pitch. Features right-angle mounting, panel mount capability, and a steel, metal housing with grey dielectric. Utilizes copper alloy contacts with gold plating for signal transmission, rated for 1A current. Operates within a temperature range of -55°C to 105°C and is UL94 V-0 flammability rated. Termination is IDC with a wire gauge range of 26-28AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 8325-6009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Package/Case | Metal |
| Color | Grey |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 12.4mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 53.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 8300 |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 8325-6009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
