
This 3M 8325-6063 connector features a gold contact plating and a tin plating on the shell, which is made of copper alloy. It has a current rating of 1A and is designed for IDC termination. The connector is RoHS compliant and has a 25-position, 2-row configuration.
3M 8325-6063 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 8300 |
| Shell Material | Copper Alloy |
| Termination | IDC |
| RoHS | Compliant |
No datasheet is available for this part.
