25-position, 2-row female D-Subminiature receptacle connector with right-angle orientation for panel mounting. Features gold-plated copper alloy signal contacts and IDC termination. Rated for 1A current, operating temperature range of -55°C to 105°C, and UL94 V-0 flammability. Housing is grey, and the component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 8325-7003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 12.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8300 |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for 3M 8325-7003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
