25-position, 2-row D-Subminiature receptacle connector with right-angle orientation and IDC termination. Features copper alloy contacts with gold plating for signal applications, a 1A current rating, and a PBT dielectric. Designed for panel and cable mounting, this connector operates within a temperature range of -55°C to 105°C and is UL94 V-0 flammability rated. Housing color is grey, and it is lead-free and RoHS compliant.
Sign in to ask questions about the 3M 8325-8003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 8325-8003 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 12.4mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Plating | Tin, Steel |
| RoHS Compliant | Yes |
| Series | 8300 |
| Shell Size | B |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 8325-8003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.