This 25-position female IDC connector features a glass filled polybutylene terephthalate insulator and a nickel plating thickness of 30u. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is rated for a signal current of 1A and has a dielectric withstanding voltage of 1000VAC. It meets the UL flammability code 94V-0 and is suitable for commercial reliability applications.
3M 8325-9000 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | IDC |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 25 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 8300 |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | GRAY |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 30u |
| Contact Finish Termination | NICKEL |
| Mating Contact Row Spacing | 0.11 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.