
37-position, 2-row D-Subminiature receptacle connector with right-angle orientation and IDC termination. Features copper alloy contacts with gold plating for signal applications, a steel shell, and a grey metal housing. Rated for 1A current and operates within a temperature range of -55°C to 105°C. UL approved and UL94 V-0 flammability rated, this lead-free component is RoHS compliant.
3M 8337-6003 technical specifications.
| Approvals | UL |
| Body Material | Metal, Steel |
| Package/Case | Metal |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 12.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 69.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.8mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | 8300 |
| Shell Material | Steel |
| Termination | IDC |
| Weight | 5lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 8337-6003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.