
This 37-position 2-row D-subminiature IDC connector features a grey housing and contacts made of copper alloy with gold plating. It is designed for panel mounting and is compliant with RoHS standards. The connector has a maximum operating temperature range of -55°C to 105°C and can accommodate wire gauges from 28AWG to 26AWG. The 3M 8300 series connector is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 8337-7003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Height | 16.6mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 69.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8300 |
| Termination | IDC |
| Width | 12.4mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 8337-7003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.