
50-position, 3-row female D-subminiature connector with IDC termination. Features a metal body and housing in grey, offering a 1A contact current rating and 350V voltage rating. Constructed with copper alloy, copper, and gold plated contacts, it supports 200 mating cycles and operates within a -55°C to 105°C temperature range. This panel/cable mount connector has a 2.74mm pitch and a UL94 V-0 flammability rating.
3M 8350-6005 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 15.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Lead Pitch | 2.74mm |
| Length | 70.9mm |
| Material | Steel |
| Mating Cycles | 200 |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Plating | Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 8350 |
| Shell Size | D |
| Termination | IDC |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Width | 22.05mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 8350-6005 to view detailed technical specifications.
No datasheet is available for this part.
