50-position, 3-row D-Subminiature connector with right-angle orientation and IDC termination. Features a grey PBT dielectric housing, copper alloy contacts with gold plating for signal transmission, and a 1A current rating. Operating temperature range from -55°C to 105°C, with UL94 V-0 flammability rating. Designed for panel mounting with a 15.2mm depth, suitable for wire gauges 26-28AWG. Lead-free and RoHS compliant.
3M 8350-7005 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 15.2mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8350 |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 8350-7005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
