
Surface mount IC socket featuring 20 positions and 4 rows, designed for PLCC packages. This female socket utilizes copper alloy, bronze contacts with tin plating for reliable mating. Operating within a temperature range of -40°C to 105°C, it boasts a 1.27mm pitch and 5.08mm row spacing. Constructed with polyphenylene insulation and a UL94 V-0 flammability rating, this lead-free and RoHS compliant component is supplied in rail/tube packaging.
3M 8420-21A1-RK-TP technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Type | Type D |
| Depth | 15.65mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Length | 15.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 3120 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | 8400 |
| Termination | Solder |
| Width | 15.65mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 8420-21A1-RK-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
