
Surface mount IC socket featuring 20 positions across 4 rows with a 1.27mm pitch and 5.08mm row spacing. This female connector utilizes copper alloy contacts with tin plating for mating and termination. Constructed with polyphenylene insulation, it offers a -40°C to 105°C operating temperature range and a UL94 V-0 flammability rating.
3M 8420-21B1-RK-TP technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper, Bronze |
| Contact Plating | Tin |
| Contact Type | Type D |
| Depth | 15.65mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Length | 15.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 3120 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | 8400 |
| Termination | Solder |
| Width | 15.65mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 8420-21B1-RK-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.