Standoff; Hex; Aluminum; 6-32 Thread; 1/4 OD; 5/8 Length; Full Thread
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Length | 1foot |
| Material | Vinyl |
| Package Quantity | 45 |
| Series | 8400 |
| Shape | Square |
| Thickness | 0.13inch |
| Weight | 53.6lb |
| Width | 1foot |
| RoHS | Not Compliant |