
Straight connector accessory insulator, constructed from durable EPDM and rubber. Features a black color, 20.8mm diameter, and 203mm length/height. Operates effectively within a temperature range of -18°C to 90°C. This lead-free component is designed for straight orientation and comes in a package quantity of 10.
3M 8424-8 technical specifications.
| Body Material | EPDM, Rubber |
| Color | Black |
| Diameter | 20.8mm |
| Height | 203mm |
| Inside Diameter | 0.82inch |
| Lead Free | Lead Free |
| Length | 203mm |
| Material | Rubber, EPDM |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -18°C |
| Orientation | Straight |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | 8420 |
| Weight | 1.72lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 8424-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
