3M 8425 technical specifications.
| Color | Green |
| Length | 1foot |
| Material | Vinyl |
| Mount | Rack |
| Package Quantity | 45 |
| Series | 8400 |
| Shape | Square |
| Thickness | 0.13inch |
| Weight | 19.81lb |
| Width | 1foot |
| RoHS | Compliant |
Download the complete datasheet for 3M 8425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.