
The 3M 8425-8 O-Ring features a black EPDM rubber body with a diameter of 20.8mm and a height of 203mm. It has an inside diameter of 20.9mm and is available in a 10-pack quantity. The O-Ring is made from lead-free material and has a weight of 1.4lb. It operates within a temperature range of -18°C to 90°C.
3M 8425-8 technical specifications.
| Body Material | EPDM, Rubber |
| Color | Black |
| Diameter | 20.8mm |
| Height | 203mm |
| Inside Diameter | 20.9mm |
| Lead Free | Lead Free |
| Length | 203mm |
| Material | Rubber, EPDM |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -18°C |
| Orientation | Straight |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | 8420 |
| Weight | 1.4lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 8425-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
