
This 30mm black rubber cable features a 0AWG wire gauge and a length of 229mm. It is designed for use in applications with operating temperatures ranging from -18°C to 90°C. The cable is lead-free and RoHS compliant. It is available in quantities of 10 and is terminated with a crimp connection.
Sign in to ask questions about the 3M 8426-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 8426-9 technical specifications.
| Color | Black |
| Diameter | 30mm |
| Inside Diameter | 30.1mm |
| Lead Free | Lead Free |
| Length | 229mm |
| Material | Rubber |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -18°C |
| Orientation | Straight |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8420 |
| Termination | Crimp |
| Weight | 2.2lb |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 8426-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
