The 3M 8400 series cable is a black vinyl square cable with a length of 1 foot and a thickness of 0.13 inch. It is available in packages of 45 units. The cable is made of vinyl material and has a weight of 53.6 pounds.
3M 8427 technical specifications.
| Color | Black |
| Length | 1foot |
| Material | Vinyl |
| Package Quantity | 45 |
| Series | 8400 |
| Shape | Square |
| Thickness | 0.13inch |
| Weight | 53.6lb |
| Width | 1foot |
| RoHS | Not Compliant |
No datasheet is available for this part.