3M 8429-15 technical specifications.
| Color | Black |
| Diameter | 67.8mm |
| Material | Rubber |
| Series | 8420 |
| RoHS | Compliant |
Download the complete datasheet for 3M 8429-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.