
The 3M 8429-6 is a 67.8mm EPDM rubber straight connector with a black color and lead free composition. It has a diameter of 67.8mm and a length of 152mm. The connector is packaged in bulk and has a weight of 4.6 pounds. The material is a combination of rubber and EPDM, and it is oriented in a straight configuration.
Sign in to ask questions about the 3M 8429-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 8429-6 technical specifications.
| Body Material | EPDM, Rubber |
| Color | Black |
| Diameter | 67.8mm |
| Inside Diameter | 67.8mm |
| Lead Free | Lead Free |
| Length | 152mm |
| Material | Rubber, EPDM |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 8420 |
| Weight | 4.6lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 8429-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
