
PLCC32 socket featuring 32 contacts and a straight, through-hole mount orientation. Constructed with a copper alloy contact material and tin plating, it offers a 1.27mm pitch and 10.16mm row spacing. Operating within a temperature range of -40°C to 105°C, this female socket is made with polybutylene insulation and boasts a UL94 V-0 flammability rating. It is RoHS compliant and designed for solder termination.
Sign in to ask questions about the 3M 8432-11B1-RK-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 8432-11B1-RK-TP technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Type D |
| Depth | 20.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8mm |
| Insulation Material | Polybutylene |
| Lead Free | Lead Free |
| Length | 18.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1392 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 10.16mm |
| Series | 8400 |
| Termination | Solder |
| Width | 20.6mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 8432-11B1-RK-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
