3M 8436 technical specifications.
| Package/Case | 125 |
| Color | Maroon |
| Length | 1foot |
| Material | Vinyl |
| Mount | Wall |
| Package Quantity | 45 |
| Series | 8400 |
| Shape | Square |
| Thickness | 0.13inch |
| Weight | 15lb |
| Width | 1foot |
| RoHS | Compliant |
Download the complete datasheet for 3M 8436 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.