
This heat shrink tubing is made from silicone rubber with a grey color, available in a package quantity of 12. It has a maximum operating temperature of 260°C and a minimum operating temperature of -55°C. The tubing is lead free and suitable for cable management applications.
3M 8443-2 technical specifications.
| Body Material | Rubber, Silicone |
| Color | Grey |
| Diameter | 14.2mm |
| Lead Free | Lead Free |
| Length | 0.167foot |
| Material | Silicone, Rubber |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 12 |
| Series | 8440 |
| Weight | 9.600161oz |
| RoHS | Compliant |
Download the complete datasheet for 3M 8443-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
