
44-position PLCC socket with straight, through-hole mounting and solder termination. Features a 2.54mm pitch and 1.27mm contact pitch, with 4 rows and a 12.7mm row spacing. Constructed with a copper alloy, bronze contact material plated in tin, and polybutylene insulation. Operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating. This RoHS compliant component is supplied in a tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 8444-11B1-RK-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Type | Type D |
| Depth | 23.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8mm |
| Insulation Material | Polybutylene |
| Lead Free | Lead Free |
| Length | 23.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 875 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 12.7mm |
| Series | 8400 |
| Termination | Solder |
| Width | 23.5mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 8444-11B1-RK-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
