
Surface mount IC socket featuring 52 contacts in 4 rows with a 1.27mm pitch and 15.24mm row spacing. Constructed with a copper alloy, copper, or bronze contact material and tin plating, this female socket offers a Type D contact type. Operating within a temperature range of -40°C to 105°C, it boasts a UL94 V-0 flammability rating and polyphenylene insulation.
3M 8452-21B1-RK-TP technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper, Bronze |
| Contact Plating | Tin |
| Contact Type | Type D |
| Depth | 25.84mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.6mm |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Length | 25.84mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1104 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 8400 |
| Termination | Solder |
| Width | 25.84mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 8452-21B1-RK-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
