
68-position, 4-row female IC socket featuring a 1.27mm pitch and 20.32mm row spacing. Straight, through-hole mount termination with solder contacts. Constructed with a copper alloy contact material and tin plating, offering a mating contact finish of tin. Insulation material is polybutylene, with a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Type D |
| Depth | 31.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8mm |
| Insulation Material | Polybutylene |
| Lead Free | Lead Free |
| Length | 31.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 532 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 20.32mm |
| Series | 8400 |
| Termination | Solder |
| Width | 31.05mm |
| RoHS | Compliant |
