
Surface mount IC socket featuring 68 positions and 68 contacts with a Type D contact configuration. Constructed with a copper alloy, copper, and bronze contact material and tin plating, it offers a 1.27mm pitch and 20.32mm row spacing. The insulation is polyphenylene, with a UL94 V-0 flammability rating and a maximum operating temperature of 105°C. This RoHS compliant component is designed for straight orientation and solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper, Bronze |
| Contact Plating | Tin |
| Contact Type | Type D |
| Depth | 30.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.6mm |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Length | 30.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 760 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 20.32mm |
| Series | 8400 |
| Termination | Solder |
| Width | 30.95mm |
| RoHS | Compliant |
