
84-position PLCC socket with a 2.54mm pitch, featuring straight, through-hole mounting and solder termination. This female socket utilizes copper alloy contacts with tin plating for reliable mating. Constructed with polybutylene insulation, it offers a temperature range of -40°C to 105°C and a UL94 V-0 flammability rating. The component is RoHS compliant and supplied in a tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 8484-11B1-RK-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Type D |
| Depth | 36.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8mm |
| Insulation Material | Polybutylene |
| Lead Free | Lead Free |
| Length | 36.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Number of Positions | 84 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 384 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 25.4mm |
| Series | 8400 |
| Termination | Solder |
| Width | 36.05mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 8484-11B1-RK-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
