
Surface mount IC socket featuring 84 contacts in a straight, female Type D configuration. Constructed with a polyphenylene insulator and copper alloy/bronze contacts plated with tin, this PLCC package offers a 1.27mm pitch and 4 rows with 25.4mm row spacing. Operating within a -40°C to 105°C temperature range, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant.
3M 8484-21A1-RK-TP technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Type | Type D |
| Depth | 36mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.6mm |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Length | 36mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 84 |
| Number of Positions | 84 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 528 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 25.4mm |
| Series | 8400 |
| Termination | Solder |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 8484-21A1-RK-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.