Heyco Flex Quick Twist 90Deg Snap-in Conduit Fitting, 1/2", Black
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Cord Length | 508mm |
| Height | 508mm |
| Length | 381mm |
| Mount | Clip |
| Package Quantity | 10 |
| Size | 508mm |
| Thickness | 381um |
| Weight | 7lb |
| Width | 508mm |
| RoHS | Compliant |